Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Hand tap and drill set
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
DIN
Number of Pieces
29
Material
HSS
Hand/Machine Tap
Hand Tap
Shank Type
Plain
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO 29 Piece HSS Hand Tap & Drill Set
From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes bottom, second and taper taps, as well as drill bits. The kit is applicable for hand tapping of through holes, and contains pieces suitable for a variety of hole sizes.
The high-speed steel tap and drill set is packed in a convenient metal carry tin. The tin has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.
Features and Benefits
Durable high-speed steel construction
Suitable for both drilling and tapping
Comprehensive metric die set suitable for professional applications
Supplied in a robust metal case with internal organisers
Set Contents
21 pieces: HSS DIN32 Tap including taper, second and bottom tap, M3, M4, M5, M6, M8, M10, M12
7 pieces: HSS DIN338 Drills: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
1 piece Adjustable tap wrench No 1
The kit is applicable for hand tapping of through holes
Material: High-Speed Steel
Tolerance Class of Tap: 6H
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
Is there are tap wrench included?
Yes, this set is supplied with a tap wrench.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RSD 16.355
RSD 16.355 1 Set (bez PDV-a)
RSD 19.627
RSD 19.627 1 Set (s PDV-om)
1
RSD 16.355
RSD 16.355 1 Set (bez PDV-a)
RSD 19.627
RSD 19.627 1 Set (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Hand tap and drill set
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
DIN
Number of Pieces
29
Material
HSS
Hand/Machine Tap
Hand Tap
Shank Type
Plain
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO 29 Piece HSS Hand Tap & Drill Set
From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes bottom, second and taper taps, as well as drill bits. The kit is applicable for hand tapping of through holes, and contains pieces suitable for a variety of hole sizes.
The high-speed steel tap and drill set is packed in a convenient metal carry tin. The tin has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.
Features and Benefits
Durable high-speed steel construction
Suitable for both drilling and tapping
Comprehensive metric die set suitable for professional applications
Supplied in a robust metal case with internal organisers
Set Contents
21 pieces: HSS DIN32 Tap including taper, second and bottom tap, M3, M4, M5, M6, M8, M10, M12
7 pieces: HSS DIN338 Drills: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
1 piece Adjustable tap wrench No 1
The kit is applicable for hand tapping of through holes
Material: High-Speed Steel
Tolerance Class of Tap: 6H
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
Is there are tap wrench included?
Yes, this set is supplied with a tap wrench.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.