RS PRO Tap Set HSS 3-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread

RS kataloški broj:: 215-530brend: RS PRODistrelec broj artikla: 30394996
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Overall Length

66mm

Number of Pieces

3

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6.3mm

Shank Type

Plain

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO HSS Hand Tap Sets

Introducing HSS metric hand tap sets from our trusted own brand RS PRO, a range of sets with tools ideal for cutting thread into material such as metal bolts. The durable taps included in these sets are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. The sets include the 3 most common types of tap including a taper tap, second tap and bottom tap, allowing you to carry out a range of tapping tasks from starting a new thread to cutting a straight thread as soon as the tap enters the hole.

RS PRO hand tap sets are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools and are available in a range of thread sizes from M3 to M12. These versatile hand tap sets are supplied with a polypropylene case, allowing you to safely store the tools when not in use.

RSD 4.226

RSD 4.226 Each (bez PDV-a)

RSD 5.071

RSD 5.071 Each (s PDV-om)

RS PRO Tap Set HSS 3-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread

RSD 4.226

RSD 4.226 Each (bez PDV-a)

RSD 5.071

RSD 5.071 Each (s PDV-om)

RS PRO Tap Set HSS 3-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Overall Length

66mm

Number of Pieces

3

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6.3mm

Shank Type

Plain

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO HSS Hand Tap Sets

Introducing HSS metric hand tap sets from our trusted own brand RS PRO, a range of sets with tools ideal for cutting thread into material such as metal bolts. The durable taps included in these sets are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. The sets include the 3 most common types of tap including a taper tap, second tap and bottom tap, allowing you to carry out a range of tapping tasks from starting a new thread to cutting a straight thread as soon as the tap enters the hole.

RS PRO hand tap sets are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools and are available in a range of thread sizes from M3 to M12. These versatile hand tap sets are supplied with a polypropylene case, allowing you to safely store the tools when not in use.