RS PRO Tap Splice Connector, Blue, Red, Insulated 16 → 14 AWG

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSplice Type
Tap
Minimum Wire Size mm²
1.5mm²
Wire Size
16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
49mm
Minimum Wire Size AWG
16AWG
Diameter
20mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Colour
Blue, Red
Insulation Material
Nylon
Contact Material
Brass
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
KM 11,83
KM 11,83 1 Bag of 50 (bez PDV-a)
KM 13,84
KM 13,84 1 Bag of 50 (s PDV-om)
1
KM 11,83
KM 11,83 1 Bag of 50 (bez PDV-a)
KM 13,84
KM 13,84 1 Bag of 50 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 11,83 |
5 - 24 | KM 10,17 |
25+ | KM 9,33 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSplice Type
Tap
Minimum Wire Size mm²
1.5mm²
Wire Size
16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
49mm
Minimum Wire Size AWG
16AWG
Diameter
20mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Colour
Blue, Red
Insulation Material
Nylon
Contact Material
Brass
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG