RS PRO Test Leads, 10A, 1000V, Blue, 2m Lead Length
RS kataloški broj:: 261-6541robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLead Length
2m
Current Rating
10A
Colour
Blue
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Zemlja podrijetla
China
Informacije o stanju skladišta trenutno nisu dostupne.
€ 9,69
€ 9,69 Each (bez PDV-a)
€ 11,34
€ 11,34 Each (s PDV-om)
RS PRO Test Leads, 10A, 1000V, Blue, 2m Lead Length
1
€ 9,69
€ 9,69 Each (bez PDV-a)
€ 11,34
€ 11,34 Each (s PDV-om)
RS PRO Test Leads, 10A, 1000V, Blue, 2m Lead Length
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLead Length
2m
Current Rating
10A
Colour
Blue
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Zemlja podrijetla
China