RS PRO Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Manual or machine tap M2.5 Thread

RS kataloški broj:: 455-908robna marka: RS PRODistrelec broj artikla: 30414354
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M2.5

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Overall Length

44.5mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

2.8mm

Shank Type

Plain

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

KM 37,04

KM 37,04 Each (bez PDV-a)

KM 43,34

KM 43,34 Each (s PDV-om)

RS PRO Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Manual or machine tap M2.5 Thread

KM 37,04

KM 37,04 Each (bez PDV-a)

KM 43,34

KM 43,34 Each (s PDV-om)

RS PRO Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Manual or machine tap M2.5 Thread

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M2.5

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.45mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Overall Length

44.5mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

2.8mm

Shank Type

Plain

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.