RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
50 cm
Output Type
PNP NC
Switching Mode
Light Switching
Electrical Connection
PVC Cable
Maximum dc Voltage
30V dc
Terminal Type
2m PVC cable
Light Source
Red Light
IP Rating
IP65
Response Time
1 ms
Housing Material
Polycarbonate ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Zemlja podrijetla
China
RSD 5.014
RSD 5.014 Each (bez PDV-a)
RSD 6.017
RSD 6.017 Each (s PDV-om)
1
RSD 5.014
RSD 5.014 Each (bez PDV-a)
RSD 6.017
RSD 6.017 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
50 cm
Output Type
PNP NC
Switching Mode
Light Switching
Electrical Connection
PVC Cable
Maximum dc Voltage
30V dc
Terminal Type
2m PVC cable
Light Source
Red Light
IP Rating
IP65
Response Time
1 ms
Housing Material
Polycarbonate ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Zemlja podrijetla
China