RS PRO Through Bolt 8 x 130mm x 130mm, 9mm Fixing Hole

RS kataloški broj:: 177-6963robna marka: RS PRO
brand-logo
Prikaži sve u Masonry Bolts & Anchors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

8 x 130mm

Type

Through Bolt

Length

130mm

Fixing Hole Diameter

9mm

Maximum Fixing Thickness

73mm

Detalji o proizvodu

RS PRO Through Bolt BZP ETA Option 7

The highly durable BZP (bright zinc plated) through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25 & C50/60. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts has an option 7 ETA approval ensuring a high-quality fixing.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 24,15

KM 24,15 1 Bag of 10 (bez PDV-a)

KM 28,26

KM 28,26 1 Bag of 10 (s PDV-om)

RS PRO Through Bolt 8 x 130mm x 130mm, 9mm Fixing Hole

KM 24,15

KM 24,15 1 Bag of 10 (bez PDV-a)

KM 28,26

KM 28,26 1 Bag of 10 (s PDV-om)

RS PRO Through Bolt 8 x 130mm x 130mm, 9mm Fixing Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

8 x 130mm

Type

Through Bolt

Length

130mm

Fixing Hole Diameter

9mm

Maximum Fixing Thickness

73mm

Detalji o proizvodu

RS PRO Through Bolt BZP ETA Option 7

The highly durable BZP (bright zinc plated) through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25 & C50/60. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts has an option 7 ETA approval ensuring a high-quality fixing.