RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 22 Tooth
RS kataloški broj:: 778-4774brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Teeth
22
Pitch
2mm
To Suit Belt Width
6.4mm
Bore
3mm
Material
Aluminium, Zinc Plated Steel
Zemlja podrijetla
China
Detalji o proizvodu
Aluminium Pulleys
An RS range of aluminium pulleys designed for use with MXL miniature belts.
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 1.684
RSD 1.684 Each (bez PDV-a)
RSD 2.021
RSD 2.021 Each (s PDV-om)
RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 22 Tooth
1
RSD 1.684
RSD 1.684 Each (bez PDV-a)
RSD 2.021
RSD 2.021 Each (s PDV-om)
RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 22 Tooth
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.684 |
5+ | RSD 1.675 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Teeth
22
Pitch
2mm
To Suit Belt Width
6.4mm
Bore
3mm
Material
Aluminium, Zinc Plated Steel
Zemlja podrijetla
China
Detalji o proizvodu
Aluminium Pulleys
An RS range of aluminium pulleys designed for use with MXL miniature belts.