RS PRO Trace Heating Cable, 20W/m, -60 → +200 °C, 120m

RS kataloški broj:: 665-7510robna marka: RS PRO
brand-logo
Prikaži sve u Trace Heating Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output per Metre

20W

Self Regulating

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

120m

Sheath Material

Silicone Rubber

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Trace Heating Cable, 20W/m, -60 → +200 °C, 120m

P.O.A.

RS PRO Trace Heating Cable, 20W/m, -60 → +200 °C, 120m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output per Metre

20W

Self Regulating

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

120m

Sheath Material

Silicone Rubber

You may be interested in