RS PRO, TRS, 100m 3 Core, Black CPE Power Cable +60°C

RS kataloški broj:: 863-4014robna marka: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

16 A

CPR Certification

Eca

Outer Diameter

8.5 → 8.9mm

Sheath Material

CPE

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

30/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Standards Met

Euroclass Eca

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013

Možda će vas interesovati
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
KM 1.160,981 Reel of 100 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 733,48

KM 733,48 1 Reel of 100 Metres (bez PDV-a)

KM 858,17

KM 858,17 1 Reel of 100 Metres (s PDV-om)

RS PRO, TRS, 100m 3 Core, Black CPE Power Cable +60°C

KM 733,48

KM 733,48 1 Reel of 100 Metres (bez PDV-a)

KM 858,17

KM 858,17 1 Reel of 100 Metres (s PDV-om)

RS PRO, TRS, 100m 3 Core, Black CPE Power Cable +60°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
KM 1.160,981 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

16 A

CPR Certification

Eca

Outer Diameter

8.5 → 8.9mm

Sheath Material

CPE

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

30/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Standards Met

Euroclass Eca

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013

Možda će vas interesovati
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
KM 1.160,981 Reel of 100 Metres (bez PDV-a)