RS PRO Type J Thermocouple 1m Length, 1/0.2mm Diameter → +250°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
1m
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO type K, type J, type N and type T exposed junction thermocouples
From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.
KM 26,72
KM 26,72 Each (bez PDV-a)
KM 31,26
KM 31,26 Each (s PDV-om)
1
KM 26,72
KM 26,72 Each (bez PDV-a)
KM 31,26
KM 31,26 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 26,72 |
5 - 9 | KM 26,29 |
10+ | KM 26,01 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
1m
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO type K, type J, type N and type T exposed junction thermocouples
From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.