RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1.5mm Diameter → +1100°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
ANSI, RoHS Compliant
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead
From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C
RSD 6.434
RSD 6.434 Each (bez PDV-a)
RSD 7.721
RSD 7.721 Each (s PDV-om)
1
RSD 6.434
RSD 6.434 Each (bez PDV-a)
RSD 7.721
RSD 7.721 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 6.434 |
5 - 9 | RSD 6.334 |
10+ | RSD 6.324 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
ANSI, RoHS Compliant
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead
From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C