RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C

RS kataloški broj:: 219-4393robna marka: RS PRO
brand-logo
Prikaži sve u Thermocouples

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

KM 99,39

KM 99,39 Each (bez PDV-a)

KM 116,29

KM 116,29 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C

KM 99,39

KM 99,39 Each (bez PDV-a)

KM 116,29

KM 116,29 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 99,39
5 - 9KM 97,79
10+KM 97,73

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.