RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +1100°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
KM 73,60
KM 73,60 Each (bez PDV-a)
KM 86,11
KM 86,11 Each (s PDV-om)
1
KM 73,60
KM 73,60 Each (bez PDV-a)
KM 86,11
KM 86,11 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 73,60 |
5 - 9 | KM 72,48 |
10+ | KM 72,31 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.