RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +800°C

RS kataloški broj:: 159-039robna marka: RS PRO
brand-logo
Prikaži sve u Thermocouples

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+800°C

Termination Type

Cable

Cable Length

100mm

Standards Met

BS

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO type K mineral insulated thermocouple

From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.

Standards

Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.

KM 74,75

KM 74,75 Each (bez PDV-a)

KM 87,46

KM 87,46 Each (s PDV-om)

RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +800°C

KM 74,75

KM 74,75 Each (bez PDV-a)

KM 87,46

KM 87,46 Each (s PDV-om)

RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +800°C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 74,75
5 - 9KM 71,97
10+KM 71,13

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+800°C

Termination Type

Cable

Cable Length

100mm

Standards Met

BS

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO type K mineral insulated thermocouple

From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.

Standards

Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.