RS PRO Type K Thermocouple 1m Length, 1mm Diameter → +750°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
1m
Probe Material
Inconel 600
Maximum Temperature Sensed
+750°C
Termination Type
Cable
Cable Length
100mm
Standards Met
IEC
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Iconel Alloy 600 Sheath
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature an Iconel Alloy 600 mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The cables are insulated with PFA for protection against most oils, acids and fluids. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
KM 88,70
KM 88,70 Each (bez PDV-a)
KM 103,78
KM 103,78 Each (s PDV-om)
1
KM 88,70
KM 88,70 Each (bez PDV-a)
KM 103,78
KM 103,78 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 88,70 |
5 - 9 | KM 87,29 |
10+ | KM 87,23 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
1m
Probe Material
Inconel 600
Maximum Temperature Sensed
+750°C
Termination Type
Cable
Cable Length
100mm
Standards Met
IEC
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Iconel Alloy 600 Sheath
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature an Iconel Alloy 600 mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The cables are insulated with PFA for protection against most oils, acids and fluids. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.