RS PRO Type K Thermocouple 70mm Length, 2mm Diameter → +700°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
2mm
Probe Length
70mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+700°C
Termination Type
Miniature Plug
Cable Length
300mm
Standards Met
RoHS Compliant
Response Time
0.7 s
Zemlja podrijetla
France
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Stainless Steel Probe and Miniature Connector
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple cable has a fibreglass insulation and is surrounded by a durable 316 stainless steel braid. At one end of the thermocouple is a miniature MARLIN type connector which allows the thermocouple to be quickly and easily connected. The ungrounded hot junction of these thermocouple probes means they are able to perform with a reduction in electrical interference
RSD 24.900
RSD 24.900 Each (bez PDV-a)
RSD 29.880
RSD 29.880 Each (s PDV-om)
1
RSD 24.900
RSD 24.900 Each (bez PDV-a)
RSD 29.880
RSD 29.880 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
K
Probe Diameter
2mm
Probe Length
70mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+700°C
Termination Type
Miniature Plug
Cable Length
300mm
Standards Met
RoHS Compliant
Response Time
0.7 s
Zemlja podrijetla
France
Detalji o proizvodu
RS Pro IEC Mineral Insulated Type K Thermocouple with Stainless Steel Probe and Miniature Connector
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple cable has a fibreglass insulation and is surrounded by a durable 316 stainless steel braid. At one end of the thermocouple is a miniature MARLIN type connector which allows the thermocouple to be quickly and easily connected. The ungrounded hot junction of these thermocouple probes means they are able to perform with a reduction in electrical interference