RS PRO Uninsulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Width
8.3mm
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
4.3mm
Overall Length
18.2mm
Contact Material
Copper
Thickness
1mm
Zemlja podrijetla
Taiwan, Province Of China
KM 50,85
KM 0,509 Each (In a Bag of 100) (bez PDV-a)
KM 59,49
KM 0,595 Each (In a Bag of 100) (s PDV-om)
100
KM 50,85
KM 0,509 Each (In a Bag of 100) (bez PDV-a)
KM 59,49
KM 0,595 Each (In a Bag of 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
100 - 900 | KM 0,509 | KM 50,85 |
1000 - 1900 | KM 0,469 | KM 46,94 |
2000+ | KM 0,45 | KM 44,98 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Width
8.3mm
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
4.3mm
Overall Length
18.2mm
Contact Material
Copper
Thickness
1mm
Zemlja podrijetla
Taiwan, Province Of China