RS PRO Uninsulated Female Spade Connector, Open barrel, 4.8 x 0.5mm Tab Size, 0.3mm² to 1.25mm²

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
1.25mm²
Tab Width
4.8mm
Tab Thickness
0.5mm
Tab Size
4.8 x 0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.3 → 1.25 mm², 22 → 16 AWG
Overall Length
15.5mm
Shrouded/Unshrouded
Unshrouded
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Uninsulated Open Barrel Crimp Receptacles
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.

KM 21,51
KM 0,215 Each (In a Pack of 100) (bez PDV-a)
KM 25,17
KM 0,252 Each (In a Pack of 100) (s PDV-om)
100
KM 21,51
KM 0,215 Each (In a Pack of 100) (bez PDV-a)
KM 25,17
KM 0,252 Each (In a Pack of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 400 | KM 0,215 | KM 21,51 |
500 - 2400 | KM 0,196 | KM 19,56 |
2500+ | KM 0,176 | KM 17,60 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
1.25mm²
Tab Width
4.8mm
Tab Thickness
0.5mm
Tab Size
4.8 x 0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.3 → 1.25 mm², 22 → 16 AWG
Overall Length
15.5mm
Shrouded/Unshrouded
Unshrouded
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Uninsulated Open Barrel Crimp Receptacles
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.
