RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 150mm² to 150mm² Wire Size, Natural

RS kataloški broj:: 841-7667brend: RS PRO
brand-logo
Prikaži sve u Ring Terminals

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

16.5mm

Outer Ring Diameter

21.2mm

Minimum Wire Size mm²

150mm²

Maximum Wire Size mm²

150mm²

Shrouded/Unshrouded

Unshrouded

Stud Size

10mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

2.35mm

Overall Length

67mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Možda će vas interesovati
RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size
RSD 1.986,173komadno (u pakovanju od 4) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 10.203

RSD 1.020,259 komadno (u pakovanju od 10) (bez PDV-a)

RSD 12.243

RSD 1.224,311 komadno (u pakovanju od 10) (s PDV-om)

RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 150mm² to 150mm² Wire Size, Natural

RSD 10.203

RSD 1.020,259 komadno (u pakovanju od 10) (bez PDV-a)

RSD 12.243

RSD 1.224,311 komadno (u pakovanju od 10) (s PDV-om)

RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 150mm² to 150mm² Wire Size, Natural
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
10 - 90RSD 1.020,259RSD 10.203
100 - 490RSD 880,479RSD 8.805
500+RSD 808,63RSD 8.086
Možda će vas interesovati
RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size
RSD 1.986,173komadno (u pakovanju od 4) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

16.5mm

Outer Ring Diameter

21.2mm

Minimum Wire Size mm²

150mm²

Maximum Wire Size mm²

150mm²

Shrouded/Unshrouded

Unshrouded

Stud Size

10mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

2.35mm

Overall Length

67mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Možda će vas interesovati
RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size
RSD 1.986,173komadno (u pakovanju od 4) (bez PDV-a)