RS PRO USB 2.0, Male USB A to Male USB B, 480Mbps, 3m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Zemlja podrijetla
China
KM 29,36
KM 29,36 Each (bez PDV-a)
KM 34,35
KM 34,35 Each (s PDV-om)
1
KM 29,36
KM 29,36 Each (bez PDV-a)
KM 34,35
KM 34,35 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Contact Material
Copper
Zemlja podrijetla
China