RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, 243 → 540 V, DIN Rail

RS kataloški broj:: 225-7385robna marka: RS PRO
brand-logo
Prikaži sve u Monitoring Relays

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

3

Voltage Sensing Range

243 → 540 V

Contact Configuration

DPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Minimum Operating Temperature

-20°C

Height

66.5mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

89mm

Minimum Voltage Sensed

243 V

Dimensions

89 x 17.5 x 66.5mm

Operating Temperature Range

-20 → +60°C

Special Features

Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustment For Asymmetry Trip Level, Adjustment For Time Delay, Green Led Indication For Supply Status

Maximum Voltage Sensed

540V

Terminal Type

Screw

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, 243 → 540 V, DIN Rail

Cijena na upit

RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, 243 → 540 V, DIN Rail
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

3

Voltage Sensing Range

243 → 540 V

Contact Configuration

DPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Minimum Operating Temperature

-20°C

Height

66.5mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

89mm

Minimum Voltage Sensed

243 V

Dimensions

89 x 17.5 x 66.5mm

Operating Temperature Range

-20 → +60°C

Special Features

Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustment For Asymmetry Trip Level, Adjustment For Time Delay, Green Led Indication For Supply Status

Maximum Voltage Sensed

540V

Terminal Type

Screw

Zemlja podrijetla

United Kingdom