RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm

RS kataloški broj:: 914-4109robna marka: RS PRO
brand-logo
Prikaži sve u Transit Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Aluminium

Internal Height

310mm

Internal Width

350mm

Internal Depth

250mm

Internal Dimensions

310 x 350 x 250mm

External Height

340mm

External Width

380mm

External Depth

285mm

External Dimensions

340 x 380 x 285mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Material Type

Metal

Colour

Aluminium

Dividers

No

Lockable

Yes

Weight

3.1kg

Finish

Anodised

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Showerproof Aluminium Transit Cases

Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.

Možda će vas interesovati
RS PRO Waterproof Metal Equipment case, 308 x 206 x 206mm
Cijena na upitEach (bez PDV-a)

KM 357,01

KM 357,01 Each (bez PDV-a)

KM 417,70

KM 417,70 Each (s PDV-om)

RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm

KM 357,01

KM 357,01 Each (bez PDV-a)

KM 417,70

KM 417,70 Each (s PDV-om)

RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Waterproof Metal Equipment case, 308 x 206 x 206mm
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Aluminium

Internal Height

310mm

Internal Width

350mm

Internal Depth

250mm

Internal Dimensions

310 x 350 x 250mm

External Height

340mm

External Width

380mm

External Depth

285mm

External Dimensions

340 x 380 x 285mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Material Type

Metal

Colour

Aluminium

Dividers

No

Lockable

Yes

Weight

3.1kg

Finish

Anodised

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Showerproof Aluminium Transit Cases

Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.

Možda će vas interesovati
RS PRO Waterproof Metal Equipment case, 308 x 206 x 206mm
Cijena na upitEach (bez PDV-a)