RS PRO Waterproof Metal Equipment case, 410 x 580 x 385mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Aluminium
Internal Height
380mm
Internal Width
550mm
Internal Depth
350mm
Internal Dimensions
380 x 550 x 350mm
External Height
410mm
External Width
580mm
External Depth
385mm
External Dimensions
410 x 580 x 385mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Material Type
Metal
Colour
Aluminium
Dividers
No
Lockable
Yes
Weight
5.5kg
Finish
Anodised
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro Showerproof Aluminium Transit Cases
Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Aluminium
Internal Height
380mm
Internal Width
550mm
Internal Depth
350mm
Internal Dimensions
380 x 550 x 350mm
External Height
410mm
External Width
580mm
External Depth
385mm
External Dimensions
410 x 580 x 385mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Material Type
Metal
Colour
Aluminium
Dividers
No
Lockable
Yes
Weight
5.5kg
Finish
Anodised
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro Showerproof Aluminium Transit Cases
Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.