RS PRO White Cold Rolled Steel Instrument Case, 298 x 148 x 115mm

RS kataloški broj:: 232-305robna marka: RS PRO
brand-logo
Prikaži sve u Instrument Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

298 mm

External Width

148 mm

External Height

115 mm

External Dimensions

298 x 148 x 115mm

Colour

White

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Wall Mounted Transformer Cases

Supplied with

Self-tapping assembly

Možda će vas zanimati

Cijena na upit

RS PRO White Cold Rolled Steel Instrument Case, 298 x 148 x 115mm

Cijena na upit

RS PRO White Cold Rolled Steel Instrument Case, 298 x 148 x 115mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

298 mm

External Width

148 mm

External Height

115 mm

External Dimensions

298 x 148 x 115mm

Colour

White

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Wall Mounted Transformer Cases

Supplied with

Self-tapping assembly

Možda će vas zanimati