RS PRO White Panel Mount Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLight Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
2000mcd
Intensity
2000 mcd
Length
41mm
Length
41 mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you by RS Pro, these LED indicators are ultra bright and are fully visible in sunlight. The body features solder lug terminals and a chrome bezel, and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
KM 50,67
KM 50,67 Each (bez PDV-a)
KM 59,28
KM 59,28 Each (s PDV-om)
1
KM 50,67
KM 50,67 Each (bez PDV-a)
KM 59,28
KM 59,28 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 50,67 |
15 - 24 | KM 46,31 |
25 - 49 | KM 43,99 |
50+ | KM 41,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLight Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
2000mcd
Intensity
2000 mcd
Length
41mm
Length
41 mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you by RS Pro, these LED indicators are ultra bright and are fully visible in sunlight. The body features solder lug terminals and a chrome bezel, and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.