RS PRO White Plastic Sheet, 500mm x 500mm x 2mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
White
Form
Perforated
Length
500mm
Width
500mm
Thickness
2mm
Material
PP
Laminated
No
Hole size
3 mm
Hole Layout
60°
Open Area Percentage
33%
Pattern Number
5
Maximum Operating Temperature
+80°C
Zemlja podrijetla
United Kingdom
KM 151,36
KM 151,36 1 Pack of 2 (bez PDV-a)
KM 177,09
KM 177,09 1 Pack of 2 (s PDV-om)
1
KM 151,36
KM 151,36 1 Pack of 2 (bez PDV-a)
KM 177,09
KM 177,09 1 Pack of 2 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 2 | KM 151,36 |
3 - 5 | KM 130,33 |
6 - 11 | KM 127,99 |
12+ | KM 121,55 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
White
Form
Perforated
Length
500mm
Width
500mm
Thickness
2mm
Material
PP
Laminated
No
Hole size
3 mm
Hole Layout
60°
Open Area Percentage
33%
Pattern Number
5
Maximum Operating Temperature
+80°C
Zemlja podrijetla
United Kingdom