RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

RS kataloški broj:: 598-608robna marka: RS PRODistrelec broj artikla: 30391074
brand-logo
Prikaži sve u Cable Trunking

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing

Series

VF

Standards Met

UL 94 V-1

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Flexible Self-Adhesive Panel Trunking

Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

Možda će vas interesovati

KM 257,38

KM 25,738 Each (In a Pack of 10) (bez PDV-a)

KM 301,14

KM 30,114 Each (In a Pack of 10) (s PDV-om)

RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

KM 257,38

KM 25,738 Each (In a Pack of 10) (bez PDV-a)

KM 301,14

KM 30,114 Each (In a Pack of 10) (s PDV-om)

RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W20 mm x D20mm, L0.5m, Polypropylene

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
10 - 90KM 25,738KM 257,38
100 - 490KM 24,80KM 248,00
500+KM 24,467KM 244,67
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Width

20 mm

Depth

20mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing

Series

VF

Standards Met

UL 94 V-1

Zemlja podrijetla

Germany

Detalji o proizvodu

RS PRO Flexible Self-Adhesive Panel Trunking

Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

Možda će vas interesovati