Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
30 mm
Depth
30mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
Series
VF
Standards Met
UL 94 V-1
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Flexible Self-Adhesive Panel Trunking
Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

KM 280,46
KM 28,046 Each (In a Pack of 10) (bez PDV-a)
KM 328,14
KM 32,814 Each (In a Pack of 10) (s PDV-om)
10
KM 280,46
KM 28,046 Each (In a Pack of 10) (bez PDV-a)
KM 328,14
KM 32,814 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 90 | KM 28,046 | KM 280,46 |
100 - 490 | KM 27,01 | KM 270,10 |
500+ | KM 26,677 | KM 266,77 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
30 mm
Depth
30mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
Series
VF
Standards Met
UL 94 V-1
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Flexible Self-Adhesive Panel Trunking
Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.
