RS PRO Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 940mA Idc

RS kataloški broj:: 104-8413robna marka: RS PRO
brand-logo
Prikaži sve u Surface Mount Inductors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inductance

220 μH

Maximum dc Current

940mA

Length

12mm

Depth

12mm

Height

9.1mm

Dimensions

12 x 12 x 9.1mm

Tolerance

±15%

Maximum DC Resistance

298mΩ

Series

LCP

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro Surface Mount Toroidal Inductors 10uf-220uf

RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.

Standards

RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 14,67

KM 7,334 Each (In a Pack of 2) (bez PDV-a)

KM 17,16

KM 8,581 Each (In a Pack of 2) (s PDV-om)

RS PRO Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 940mA Idc

KM 14,67

KM 7,334 Each (In a Pack of 2) (bez PDV-a)

KM 17,16

KM 8,581 Each (In a Pack of 2) (s PDV-om)

RS PRO Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 940mA Idc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
2 - 8KM 7,334KM 14,67
10+KM 6,982KM 13,96

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inductance

220 μH

Maximum dc Current

940mA

Length

12mm

Depth

12mm

Height

9.1mm

Dimensions

12 x 12 x 9.1mm

Tolerance

±15%

Maximum DC Resistance

298mΩ

Series

LCP

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro Surface Mount Toroidal Inductors 10uf-220uf

RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.

Standards

RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više