RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

RS kataloški broj:: 267-4186robna marka: RS PRO
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Double Crimp

Spade Connector Type

Receptacle

Minimum Wire Size mm²

4mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

4 → 6 mm², 12 → 10 AWG

Orientation

Straight

Insulation Material

Nylon

Overall Length

24.2mm

Shrouded/Unshrouded

Shrouded

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Fully Insulated Double Crimp Receptacles

From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a ’mini’ enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.

Approvals

UL Listed

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 129,08

KM 1,291 Each (In a Pack of 100) (bez PDV-a)

KM 151,02

KM 1,51 Each (In a Pack of 100) (s PDV-om)

RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

KM 129,08

KM 1,291 Each (In a Pack of 100) (bez PDV-a)

KM 151,02

KM 1,51 Each (In a Pack of 100) (s PDV-om)

RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
100 - 400KM 1,291KM 129,08
500 - 2400KM 1,115KM 111,48
2500 - 4900KM 1,017KM 101,70
5000+KM 0,919KM 91,92

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Double Crimp

Spade Connector Type

Receptacle

Minimum Wire Size mm²

4mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

4 → 6 mm², 12 → 10 AWG

Orientation

Straight

Insulation Material

Nylon

Overall Length

24.2mm

Shrouded/Unshrouded

Shrouded

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Fully Insulated Double Crimp Receptacles

From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a ’mini’ enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.

Approvals

UL Listed

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više