RS PRO Yellow LED Reflector Bulb, 6V ac, E10 Base, 10mm Diameter, 95mcd

RS kataloški broj:: 208-699robna marka: RS PRO
brand-logo
Prikaži sve u Indicator Lamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

6V ac

Light Output Colour

Yellow

Intensity

95mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

18 °

Peak Wavelength

592nm

Current Rating

27mA

Life Hours

100000h

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Yellow LED Reflector Bulb, 6V ac, E10 Base, 10mm Diameter, 95mcd

Cijena na upit

RS PRO Yellow LED Reflector Bulb, 6V ac, E10 Base, 10mm Diameter, 95mcd
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

6V ac

Light Output Colour

Yellow

Intensity

95mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

18 °

Peak Wavelength

592nm

Current Rating

27mA

Life Hours

100000h

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Možda će vas zanimati