RS PRO Zinc Plated Steel Drawer Slide, 300mm Closed Length, 45kg Load
RS kataloški broj:: 102-726robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Zinc Plated Steel
Finish
Zinc
Length Closed
300mm
Travel Length
300mm
Extension
100%
Overall Height
36mm
Maximum Load
45kg
Zemlja podrijetla
Denmark
KM 85,31
KM 85,31 1 Pair (bez PDV-a)
KM 99,81
KM 99,81 1 Pair (s PDV-om)
RS PRO Zinc Plated Steel Drawer Slide, 300mm Closed Length, 45kg Load
1
KM 85,31
KM 85,31 1 Pair (bez PDV-a)
KM 99,81
KM 99,81 1 Pair (s PDV-om)
RS PRO Zinc Plated Steel Drawer Slide, 300mm Closed Length, 45kg Load
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Zinc Plated Steel
Finish
Zinc
Length Closed
300mm
Travel Length
300mm
Extension
100%
Overall Height
36mm
Maximum Load
45kg
Zemlja podrijetla
Denmark