RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole

RS kataloški broj:: 254-5695robna marka: RS PRO
brand-logo
Prikaži sve u LEDs

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

LED Colours

Yellow, Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

13 → 30mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

571nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Green

Zemlja podrijetla

China

€ 0,90

€ 0,09 komadno (u pakiranju od 10) (bez PDV-a)

€ 1,12

€ 0,112 komadno (u pakiranju od 10) (s PDV-om)

RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole

€ 0,90

€ 0,09 komadno (u pakiranju od 10) (bez PDV-a)

€ 1,12

€ 0,112 komadno (u pakiranju od 10) (s PDV-om)

RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

LED Colours

Yellow, Green

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

13 → 30mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

571nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Green

Zemlja podrijetla

China