RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

RS kataloški broj:: 254-5730brend: RS PRO
brand-logo
Prikaži sve u LEDs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 35V

Viewing Angle

120°

Dominant Wavelength

573nm

Dimensions

2 x 1.5mm

Forward Current

25mA

Lens Colour

Clear

Zemlja podrijetla

China

RSD 19.595

RSD 6,532 komad ( isporučivo na traci) (bez PDV-a)

RSD 23.514

RSD 7,838 komad ( isporučivo na traci) (s PDV-om)

RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

RSD 19.595

RSD 6,532 komad ( isporučivo na traci) (bez PDV-a)

RSD 23.514

RSD 7,838 komad ( isporučivo na traci) (s PDV-om)

RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 35V

Viewing Angle

120°

Dominant Wavelength

573nm

Dimensions

2 x 1.5mm

Forward Current

25mA

Lens Colour

Clear

Zemlja podrijetla

China