Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A2 304

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M12 (Form B)
Material
Stainless Steel
Inside Diameter
13mm
Outside Diameter
24mm
Stainless Steel Type
A2 304
Thickness
1.6mm
Finish
Plain
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
KM 41,80
KM 41,80 1 Bag of 100 (bez PDV-a)
KM 48,91
KM 48,91 1 Bag of 100 (s PDV-om)
1
KM 41,80
KM 41,80 1 Bag of 100 (bez PDV-a)
KM 48,91
KM 48,91 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Screw/Bolt Size
M12 (Form B)
Material
Stainless Steel
Inside Diameter
13mm
Outside Diameter
24mm
Stainless Steel Type
A2 304
Thickness
1.6mm
Finish
Plain
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.