Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

RS kataloški broj:: 289-9701brend: RulandProizvođački broj:: MSP-10-F
brand-logo
Prikaži sve u Shaft Collars

Tehnička dokumentacija

Tehnički podaci

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in