Saft NiCd Rechargeable C Batteries, 2.55Ah

RS kataloški broj:: 578-241robna marka: SaftProizvođački broj:: 791504
brand-logo
Prikaži sve u C Rechargeable Batteries

Tehnička dokumentacija

Tehnički podaci

Brand

Saft

Chemistry

NiCd

Capacity

2.55Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Zemlja podrijetla

France

Detalji o proizvodu

VRE Series Ni/Cd Rechargeable Batteries

NiCd Rechargeable

Možda će vas zanimati
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
€ 394,395Each (In a Pack of 2) (bez PDV-a)

Cijena na upit

Saft NiCd Rechargeable C Batteries, 2.55Ah

Cijena na upit

Saft NiCd Rechargeable C Batteries, 2.55Ah

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
€ 394,395Each (In a Pack of 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Saft

Chemistry

NiCd

Capacity

2.55Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Zemlja podrijetla

France

Detalji o proizvodu

VRE Series Ni/Cd Rechargeable Batteries

NiCd Rechargeable

Možda će vas zanimati
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
€ 394,395Each (In a Pack of 2) (bez PDV-a)