Saia-Burgess Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP54

RS kataloški broj:: 414-5646robna marka: Saia-BurgessProizvođački broj:: 4BR
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

7.2 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc Alloy

Mechanical Life

10^6Operations

Release Force

1.7N

Operating Temperature Range

-10 → +85°C

Zemlja podrijetla

Poland

Detalji o proizvodu

SPDT 4BR Series

Informacije o stanju skladišta trenutno nisu dostupne.

KM 196,40

KM 196,40 Each (bez PDV-a)

KM 229,79

KM 229,79 Each (s PDV-om)

Saia-Burgess Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP54

KM 196,40

KM 196,40 Each (bez PDV-a)

KM 229,79

KM 229,79 Each (s PDV-om)

Saia-Burgess Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP54
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24KM 196,40
25 - 49KM 168,36
50+KM 150,97

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP54

Operating Force

7.2 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc Alloy

Mechanical Life

10^6Operations

Release Force

1.7N

Operating Temperature Range

-10 → +85°C

Zemlja podrijetla

Poland

Detalji o proizvodu

SPDT 4BR Series