Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 12.7mm ID, 17.5mm OD, Clear, 30m

RS kataloški broj:: 283-5711robna marka: Saint-Gobain Industrial & Consumer SolutionsProizvođački broj:: AEM02037
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12.7mm

Outer Diameter

17.5mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.48 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Boja

Clear

Length

30m

Zemlja podrijetla

United States

Cijena na upit

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 12.7mm ID, 17.5mm OD, Clear, 30m

Cijena na upit

Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 12.7mm ID, 17.5mm OD, Clear, 30m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12.7mm

Outer Diameter

17.5mm

Material

TPU

Hose Pipe Action

Transfer

Maximum Working Pressure

2.48 bar

Suitable Applications

Fuel & Oil

Series

Versilon™ C-210-A

Minimum Operating Temperature

-73°C

Maximum Operating Temperature

+79°C

Boja

Clear

Length

30m

Zemlja podrijetla

United States