Tehnička dokumentacija
Tehnički podaci
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
30
Socket Head Type
Hex Bit
Ratchet Included
No
Drive Type
Hexagon
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Zemlja podrijetla
Taiwan, Province Of China
RSD 41.174
RSD 41.174 Each (bez PDV-a)
RSD 49.408
RSD 49.408 Each (s PDV-om)
1
RSD 41.174
RSD 41.174 Each (bez PDV-a)
RSD 49.408
RSD 49.408 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
30
Socket Head Type
Hex Bit
Ratchet Included
No
Drive Type
Hexagon
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Zemlja podrijetla
Taiwan, Province Of China