Samsung 860 EVO M.2 (2280) 250 GB Internal SSD Drive

RS kataloški broj:: 170-8694robna marka: SamsungProizvođački broj:: MZ-N6E250BW
brand-logo
Prikaži sve u Hard Drives

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

250 GB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Detalji o proizvodu

Samsung SSD INT 860 EVO M.2 SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Možda će vas zanimati
Samsung 960 EVO M.2 (2280) 250 GB Internal SSD Hard Drive
Cijena na upitkomadno (bez PDV-a)
Crucial MX500 2.5 in 500 GB Internal SSD Drive
€ 246,12komadno (bez PDV-a)

Cijena na upit

Samsung 860 EVO M.2 (2280) 250 GB Internal SSD Drive

Cijena na upit

Samsung 860 EVO M.2 (2280) 250 GB Internal SSD Drive

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Samsung 960 EVO M.2 (2280) 250 GB Internal SSD Hard Drive
Cijena na upitkomadno (bez PDV-a)
Crucial MX500 2.5 in 500 GB Internal SSD Drive
€ 246,12komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

250 GB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

Detalji o proizvodu

Samsung SSD INT 860 EVO M.2 SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Možda će vas zanimati
Samsung 960 EVO M.2 (2280) 250 GB Internal SSD Hard Drive
Cijena na upitkomadno (bez PDV-a)
Crucial MX500 2.5 in 500 GB Internal SSD Drive
€ 246,12komadno (bez PDV-a)