Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
22
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Zemlja podrijetla
United States
RSD 105.501
RSD 879,173 Each (In a Tray of 120) (bez PDV-a)
RSD 126.601
RSD 1.055,008 Each (In a Tray of 120) (s PDV-om)
120
RSD 105.501
RSD 879,173 Each (In a Tray of 120) (bez PDV-a)
RSD 126.601
RSD 1.055,008 Each (In a Tray of 120) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
120
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
22
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
ASP
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Zemlja podrijetla
United States


