Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze
KM 4.009,39
KM 4,009 Each (In a Pack of 1000) (bez PDV-a)
KM 4.690,99
KM 4,691 Each (In a Pack of 1000) (s PDV-om)
1000
KM 4.009,39
KM 4,009 Each (In a Pack of 1000) (bez PDV-a)
KM 4.690,99
KM 4,691 Each (In a Pack of 1000) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
1mm
Type
Rugged Reliable Dual Wipe Micro Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.8A
Series
CLM
Contact Material
Bronze