Tehnička dokumentacija
Tehnički podaci
Brand
SamtecBackplane Connector Type
Universal Power Module
Gender
Socket
Number of Columns
2
Number Of Rows
2
Body Orientation
Vertical
Pitch
3.2mm
Series
HPTS
Series Number
HPTS-3-S-D-VT
RSD 2.167
RSD 2.167 Each (bez PDV-a)
RSD 2.601
RSD 2.601 Each (s PDV-om)
Samtec, HPTS 3.2mm Pitch Universal Power Module Backplane Connector, Socket, Vertical, 2 Column, 2 Row, HPTS-3-S-D-VT
1
RSD 2.167
RSD 2.167 Each (bez PDV-a)
RSD 2.601
RSD 2.601 Each (s PDV-om)
Samtec, HPTS 3.2mm Pitch Universal Power Module Backplane Connector, Socket, Vertical, 2 Column, 2 Row, HPTS-3-S-D-VT
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.167 |
10 - 24 | RSD 2.022 |
25+ | RSD 1.902 |
Tehnička dokumentacija
Tehnički podaci
Brand
SamtecBackplane Connector Type
Universal Power Module
Gender
Socket
Number of Columns
2
Number Of Rows
2
Body Orientation
Vertical
Pitch
3.2mm
Series
HPTS
Series Number
HPTS-3-S-D-VT