Samtec HSEC8-DV Series Female Edge Connector, Surface Mount, 20-Contacts, 0.8mm Pitch, 2-Row, SMT Termination

RS kataloški broj:: 767-6828robna marka: SamtecProizvođački broj:: HSEC8-110-01-L-DV-A-TR
brand-logo
Prikaži sve u Edge Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Samtec

Body Orientation

Straight

Gender

Female

Number Of Contacts

20

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

SMT

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Current Rating

3.1A

Keying Way

Yes

Voltage Rating

240 V ac

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Minimum Operating Temperature

-55°C

Width

5.6mm

Maximum Operating Temperature

+125°C

Card Type

PCI, PCIe

Depth

7.8mm

Length

12.6mm

Detalji o proizvodu

HSEC8 Series Vertical Edge Rate Card Sockets

These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.

Edge Connectors - Samtec

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

Samtec HSEC8-DV Series Female Edge Connector, Surface Mount, 20-Contacts, 0.8mm Pitch, 2-Row, SMT Termination
Odaberite vrstu pakiranja

Cijena na upit

Samtec HSEC8-DV Series Female Edge Connector, Surface Mount, 20-Contacts, 0.8mm Pitch, 2-Row, SMT Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Samtec

Body Orientation

Straight

Gender

Female

Number Of Contacts

20

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

SMT

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Current Rating

3.1A

Keying Way

Yes

Voltage Rating

240 V ac

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Minimum Operating Temperature

-55°C

Width

5.6mm

Maximum Operating Temperature

+125°C

Card Type

PCI, PCIe

Depth

7.8mm

Length

12.6mm

Detalji o proizvodu

HSEC8 Series Vertical Edge Rate Card Sockets

These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.

Edge Connectors - Samtec

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više