Sarel Steel Wall Box, IP55, 600 mm x 400 mm x 250mm
Tehnička dokumentacija
Tehnički podaci
Brand
SarelExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
Možda će vas interesovati
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmbrend: Schneider Electric
RSD 35.171Each (bez PDV-a)
Cena na upit
Sarel Steel Wall Box, IP55, 600 mm x 400 mm x 250mm
1
Cena na upit
Sarel Steel Wall Box, IP55, 600 mm x 400 mm x 250mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmbrend: Schneider Electric
RSD 35.171Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SarelExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
Možda će vas interesovati
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmbrend: Schneider Electric
RSD 35.171Each (bez PDV-a)