Scame Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

RS kataloški broj:: 410-016robna marka: ScameProizvođački broj:: 561.6387
brand-logo
Prikaži sve u Industrial Interlocks

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Scame

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Boja

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

63A

Body Orientation

Straight

Dimensions

610 x 136 x 211mm

Earthing Position

6h

Body Material

Polymer

Depth

211mm

Length

610mm

Width

136mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

€ 469,54

€ 469,54 komadno (bez PDV-a)

€ 586,92

€ 586,92 komadno (s PDV-om)

Scame Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

€ 469,54

€ 469,54 komadno (bez PDV-a)

€ 586,92

€ 586,92 komadno (s PDV-om)

Scame Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Scame

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Boja

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

63A

Body Orientation

Straight

Dimensions

610 x 136 x 211mm

Earthing Position

6h

Body Material

Polymer

Depth

211mm

Length

610mm

Width

136mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)