Tehnička dokumentacija
Tehnički podaci
Proizvođač
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Pre-Wired
Series
DOMINO
IP Rating
IP44
Boja
Red
Zemlja podrijetla
Italy
Detalji o proizvodu
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
€ 502,57
€ 502,57 komadno (bez PDV-a)
€ 628,21
€ 628,21 komadno (s PDV-om)
1
€ 502,57
€ 502,57 komadno (bez PDV-a)
€ 628,21
€ 628,21 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Pre-Wired
Series
DOMINO
IP Rating
IP44
Boja
Red
Zemlja podrijetla
Italy
Detalji o proizvodu
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.