Tehnička dokumentacija
Tehnički podaci
Proizvođač
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Safety Contacts
2NC
Normal State Configuration
2NC
IP Rating
IP67
Pole Configuration
DP
Depth
30mm
Width
90mm
Length
84mm
Power Consumption
10W
Možda će vas zanimati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
€ 572,68komadno (bez PDV-a)
Cijena na upit
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC, Actuator Included
1
Cijena na upit
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC, Actuator Included
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
€ 572,68komadno (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Safety Contacts
2NC
Normal State Configuration
2NC
IP Rating
IP67
Pole Configuration
DP
Depth
30mm
Width
90mm
Length
84mm
Power Consumption
10W
Možda će vas zanimati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
€ 572,68komadno (bez PDV-a)